text.skipToContent text.skipToNavigation

Manufacturer Part #

HVH-280-1214PCF

HVH-280 Series Plug Power Crimp Terminal 12-14 AWG Rectangular Connector Contact

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric HVH-280-1214PCF - Technical Attributes
Attributes Table
Type: Crimp Contact
Wire Gauge: AWG 12-14
Contact Material: Copper Alloy
Contact Plating: Tin
Current Rating: 30A
Insulation Resistance: 100MΩ
Operating Temp Range: -40°C to +120°C
Voltage Rating: 600V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$840.00
USD
Quantity
Unit Price
2,000
$0.42
4,000+
$0.415
Product Variant Information section