text.skipToContent text.skipToNavigation

Manufacturer Part #

L8-5

Crimp Terminal

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2614
Product Specification Section
JST L8-5 - Technical Attributes
Attributes Table
Size: Stud #6
Style: Non-Insulated
Wire Gauge: AWG 8
Gender: Female
Shielding: No
Mounting Method: Wire Mount
Pricing Section
Global Stock:
46,000
USA:
46,000
56,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$74.00
USD
Quantity
Unit Price
500
$0.148
1,500
$0.145
2,500
$0.143
5,000
$0.142
10,000+
$0.139
Product Variant Information section