text.skipToContent text.skipToNavigation

Manufacturer Part #

SRA-51T-4

14-20 AWG Non-Insulated Circular Ring Terminal Connector

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2444
Product Specification Section
JST SRA-51T-4 - Technical Attributes
Attributes Table
Style: Non-Insulated
Type: Ring
Wire Gauge: AWG 14-20
Contact Material: Brass
Gender: Female
Mounting Method: Wire Mount
Pricing Section
Global Stock:
22,500
USA:
22,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
7500
Multiple Of:
7500
Total
$201.75
USD
Quantity
Unit Price
7,500
$0.0269
15,000
$0.0265
22,500
$0.0262
30,000
$0.0261
37,500+
$0.0255
Product Variant Information section