text.skipToContent text.skipToNavigation

Manufacturer Part #

009155003301006

9155 Series 3 Position 3 mm Single Row Header Right Angle Battery Connector

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code:
Product Specification Section
KYOCERA AVX 009155003301006 - Technical Attributes
Attributes Table
No of Positions: 3
Pitch: 3 mm
Style/Orientation: Plug
Termination: Surface Mount
Operating Temp Range: -40°C to +125°C
Voltage Rating: 125V
Current Rating: 3A
Contact Plating: Gold
Material: Nylon
No of Rows: 1
Gender: Female
Type: Header
Color: Black
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2400
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,760.00
USD
Quantity
Unit Price
800+
$1.15