text.skipToContent text.skipToNavigation

Manufacturer Part #

009155005201006

9155 Series 5 Position 2.5 mm Single Row Header Size Reduced Battery Connector

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX 009155005201006 - Technical Attributes
Attributes Table
No of Positions: 4
Pitch: 2.5 mm
Style/Orientation: Plug
Termination: Surface Mount
Type: Header
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
4000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,420.00
USD
Quantity
Unit Price
2,000+
$0.855
Product Variant Information section