text.skipToContent text.skipToNavigation

Manufacturer Part #

009158024030061

9158 Series 24 Position 2 Row 1 mm Pitch Surface Mount Dual Row Stacker

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code:
Product Specification Section
KYOCERA AVX 009158024030061 - Technical Attributes
Attributes Table
No of Positions: 24
Pitch: 1 mm
Style/Orientation: Vertical Header/Plug
Termination: Solder
Operating Temp Range: -55°C to +125°C
Voltage Rating: 125V
Current Rating: 1A
Contact Plating: Gold
Material: Plastic
Gender: Male
Type: Header
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
2200
Multiple Of:
1100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,454.00
USD
Quantity
Unit Price
1,100+
$1.57