text.skipToContent text.skipToNavigation

Manufacturer Part #

09031786901

78 Position (3x26) 2.54 mm Through Hole Board Mount Shrouded Header

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code: 2525
Product Specification Section
HARTING 09031786901 - Technical Attributes
Attributes Table
No of Positions: 80
Pitch: 2.54 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Operating Temp Range: -55°C to +125°C
Material: Thermoplastic
No of Rows: 3
Gender: Male
Type: Shrouded Header
Mounting Method: Surface Mount
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
3
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$26.16
USD
Quantity
Unit Price
3
$8.72
10
$8.64
25
$8.57
75
$8.49
150+
$8.39
Product Variant Information section