text.skipToContent text.skipToNavigation

Manufacturer Part #

09031967921

96 Position 3 Row 0.100" (2.54mm) Right Angle Through Hole Male Din Connector

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code: 2442
Product Specification Section
HARTING 09031967921 - Technical Attributes
Attributes Table
No of Positions: 96
Pitch: 2.54 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Operating Temp Range: -55°C to +125°C
Current Rating: 2A
Material: Thermoplastic
No of Rows: 3
Gender: Male
Type: Header
Insulation Resistance: 100GΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
105
USA:
105
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$27.60
USD
Quantity
Unit Price
10
$2.76
30
$2.72
75
$2.68
200
$2.65
400+
$2.59
Product Variant Information section