text.skipToContent text.skipToNavigation

Manufacturer Part #

09033966921

96 Position Triple Row 2.54 mm Solder Tail Right Angled Male DIN Connector

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code: 2613
Product Specification Section
HARTING 09033966921 - Technical Attributes
Attributes Table
No of Positions: 96
Pitch: 2.54 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Type: Cable to Board
Mounting Method: PCB Mount
Pricing Section
Global Stock:
400
USA:
400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$341.00
USD
Quantity
Unit Price
100
$3.41
200
$3.38
300
$3.36
400
$3.35
500+
$3.30
Product Variant Information section