text.skipToContent text.skipToNavigation

Manufacturer Part #

09120009908

Heavy Duty Power Connectors PCB ADAPTER HAN Q 7/0

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
HARTING 09120009908 - Technical Attributes
Attributes Table
Pitch: 2.4 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Pin Headers
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
10
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$88.00
USD
Quantity
Unit Price
3
$8.89
10
$8.80
25
$8.73
75
$8.65
150+
$8.55
Product Variant Information section