text.skipToContent text.skipToNavigation

Manufacturer Part #

09185106323

10 Position 2.5mm Pitch Through Hole Low Profile Shrouded Header

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
HARTING 09185106323 - Technical Attributes
Attributes Table
No of Positions: 10
Pitch: 2.54 mm
Style/Orientation: Plug
Termination: IDC
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$117.00
USD
Quantity
Unit Price
100
$1.17
300
$1.15
1,000
$1.13
1,500+
$1.12
Product Variant Information section