text.skipToContent text.skipToNavigation

Manufacturer Part #

09185346904

34 Position Straight 30 Micro" Gold Plated IDC Header

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
HARTING 09185346904 - Technical Attributes
Attributes Table
No of Positions: 34
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: IDC Latch Header
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
2000
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,740.00
USD
Quantity
Unit Price
100
$2.44
200
$2.42
300
$2.41
400
$2.40
500+
$2.37
Product Variant Information section