text.skipToContent text.skipToNavigation

Manufacturer Part #

09651617713

09 Pos Male connector, straight tinned metal shell with dimples

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
HARTING 09651617713 - Technical Attributes
Attributes Table
No of Positions: 9
Pitch: 2.74 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Header
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
100
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$269.00
USD
Quantity
Unit Price
100
$2.69
200
$2.67
300
$2.65
400
$2.64
500+
$2.61
Product Variant Information section