text.skipToContent text.skipToNavigation

Manufacturer Part #

1-103169-8

40 Position Dual Row 2.54mm 750V 3A Vertical Mount Ampmodu Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-103169-8 - Technical Attributes
Attributes Table
No of Positions: 40
Pitch: 2.54 mm
Style/Orientation: Vertical Header/Plug
Termination: Solder
Type: Shrouded Header
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
560
Multiple Of:
560
Total
$5,146.40
USD
Quantity
Unit Price
560+
$9.19
Product Variant Information section