text.skipToContent text.skipToNavigation

Manufacturer Part #

1-1123722-8

3.96 EP PLUG HSG 8P(NATURAL)

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2545
Product Specification Section
TE Connectivity 1-1123722-8 - Technical Attributes
Attributes Table
No of Positions: 8
Pitch: 3.96 mm
Style/Orientation: Free Hanging In-line
Termination: Crimp
Operating Temp Range: -25°C to +105°C
Material: Polyamide / Nylon
No of Rows: 1
Gender: Plug, Female Sockets
Type: Plug
Mating Type: Latch Lock
Color: Natural
Pricing Section
Global Stock:
12,000
USA:
12,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$375.20
USD
Quantity
Unit Price
4,000
$0.0938
8,000
$0.0922
12,000
$0.0913
16,000
$0.0906
20,000+
$0.0886
Product Variant Information section