text.skipToContent text.skipToNavigation

Manufacturer Part #

1-1123723-5

Economy Power 5 Position 0.156 inch Straight Wire to Board Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code:
Product Specification Section
TE Connectivity 1-1123723-5 - Technical Attributes
Attributes Table
No of Positions: 5
Pitch: 3.96 mm
Style/Orientation: Straight
Termination: Solder
Type: Wire to Board
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
8000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,328.00
USD
Quantity
Unit Price
2,000
$0.17
4,000
$0.168
6,000
$0.167
8,000
$0.166
10,000+
$0.163