text.skipToContent text.skipToNavigation

Manufacturer Part #

1-1586039-0

VAL-U-LOK 10 Position Dual Row 0.165 inch Vertical Wire to Board Shrouded Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-1586039-0 - Technical Attributes
Attributes Table
No of Positions: 10
Pitch: 4.2 mm
Style/Orientation: Vertical Header/Plug
Termination: Solder
Type: Wire to Board
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
2100
Multiple Of:
2100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$892.50
USD
Quantity
Unit Price
2,100+
$0.425
Product Variant Information section