text.skipToContent text.skipToNavigation

Manufacturer Part #

1-1586040-4

14 Position 2 Row 4.2 mm Pitch VAL-U-LOK Vertical Shrouded Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code:
Product Specification Section
TE Connectivity 1-1586040-4 - Technical Attributes
Attributes Table
No of Positions: 14
Pitch: 4.2 mm
Style/Orientation: Vertical Header/Plug
Termination: Solder
Operating Temp Range: -40°C to +105°C
Voltage Rating: 600V
Current Rating: 9A
Contact Plating: Tin
Material: Nylon
No of Rows: 2
Gender: Male
Type: Pin Headers
Mating Type: Latch Lock
Color: Natural
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1650
Multiple Of:
1650
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,254.00
USD
Quantity
Unit Price
1,650+
$0.76