text.skipToContent text.skipToNavigation

Manufacturer Part #

1-1734101-0

100 Position Receptacle Connector Board to Board Through Hole Solder

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-1734101-0 - Technical Attributes
Attributes Table
No of Positions: 100
Style/Orientation: Vertical
Termination: Solder
Operating Temp Range: -55°C to +85°C
Current Rating: 1A
Contact Plating: Gold
No of Rows: 2
Gender: Male
Insulation Resistance: 4MΩ
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
5,778
Factory Lead Time:
8 Weeks
Minimum Order:
864
Multiple Of:
864
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6,108.48
USD
Quantity
Unit Price
864+
$7.07
Product Variant Information section