text.skipToContent text.skipToNavigation

Manufacturer Part #

1-1761608-3

AMP-LATCH 40 Position Through-Hole Dual Row Straight Pin Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2541
Product Specification Section
TE Connectivity 1-1761608-3 - Technical Attributes
Attributes Table
No of Positions: 40
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Pin Headers
Mounting Method: Through Hole
Pricing Section
Global Stock:
810
USA:
810
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
405
Multiple Of:
405
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,227.50
USD
Quantity
Unit Price
405+
$5.50
Product Variant Information section