text.skipToContent text.skipToNavigation

Manufacturer Part #

1-178136-5

DYNAMIC D3200 HDR V ASSY 3P

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2515
Product Specification Section
TE Connectivity 1-178136-5 - Technical Attributes
Attributes Table
No of Positions: 3
Pitch: 5.08 mm
Termination: Solder
Operating Temp Range: -55°C to +105°C
Voltage Rating: 800V
Contact Plating: Tin
Material: Thermoplastic
No of Rows: 1
Gender: Plug, Female Sockets
Type: Board to Board (Card Edge)
Mating Type: Detent Lock
Color: Black
Insulation Resistance: 1000MΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
2200
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,969.00
USD
Quantity
Unit Price
25
$0.995
75
$0.97
150
$0.955
400
$0.935
1,000+
$0.895
Product Variant Information section