text.skipToContent text.skipToNavigation

Manufacturer Part #

1-178140-5

6 Position 2 Row 5.08 mm Male Pin Through Hole Shrouded Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-178140-5 - Technical Attributes
Attributes Table
No of Positions: 6
Pitch: 5.08 mm
Style/Orientation: Vertical Header/Plug
Termination: Solder
Type: Shrouded Header
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1400
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,876.00
USD
Quantity
Unit Price
20
$1.42
80
$1.39
200
$1.38
500
$1.36
800+
$1.34
Product Variant Information section