text.skipToContent text.skipToNavigation

Manufacturer Part #

1-178293-3

3 Position Single Row Right Angle Through Hole Dynamic Series Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-178293-3 - Technical Attributes
Attributes Table
No of Positions: 3
Pitch: 3.81 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Type: Header
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
3680
Multiple Of:
1840
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$9,899.20
USD
Quantity
Unit Price
3,680+
$2.69
Product Variant Information section