text.skipToContent text.skipToNavigation

Manufacturer Part #

1-178313-3

Dynamic Series 3 Position Single Row Through Hole 0.150 inch Header Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-178313-3 - Technical Attributes
Attributes Table
No of Positions: 3
Pitch: 3.81 mm
Style/Orientation: Vertical Header/Plug
Termination: Solder
Operating Temp Range: -55°C to +105°C
Voltage Rating: 250V
Current Rating: 12A
Material: Polyester
No of Rows: 1
Gender: Male
Type: Header
Mating Type: Detent Latch
Color: Black
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2530
Multiple Of:
2530
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6,906.90
USD
Quantity
Unit Price
2,530+
$2.73
Product Variant Information section