text.skipToContent text.skipToNavigation

Manufacturer Part #

1-1827876-0

20 Position Dual Rows 2.50 mm Pitch Black Through Hole Rectangular Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-1827876-0 - Technical Attributes
Attributes Table
No of Positions: 20
Pitch: 2.5 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Operating Temp Range: -55°C to +105°C
Voltage Rating: 250V
Current Rating: 5A
Contact Plating: Gold
Material: Polyester
No of Rows: 2
Gender: Male
Type: Header
Mating Type: Detent Lock
Color: Black
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
16
Multiple Of:
16
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$115.36
USD
Quantity
Unit Price
16
$7.21
48
$7.14
64
$7.13
160
$7.07
240+
$7.02
Product Variant Information section