text.skipToContent text.skipToNavigation

Manufacturer Part #

1-206763-1

24 Positions Header 5mm Pitch

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-206763-1 - Technical Attributes
Attributes Table
No of Positions: 24
Pitch: 5 mm
Style/Orientation: Vertical Header/Plug
Termination: Solder
Type: Pin Headers
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
256
Multiple Of:
256
Total
$4,375.04
USD
Quantity
Unit Price
256+
$17.09
Product Variant Information section