text.skipToContent text.skipToNavigation

Manufacturer Part #

1-292207-0

10 Position Single Row 1.5 mm Solder Vertical Shrouded Wire to Board Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-292207-0 - Technical Attributes
Attributes Table
No of Positions: 10
Pitch: 1.5 mm
Style/Orientation: Vertical Header/Plug
Termination: Solder
Type: Wire to Board
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
10200
Multiple Of:
5100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,233.00
USD
Quantity
Unit Price
5,100+
$0.415
Product Variant Information section