text.skipToContent text.skipToNavigation

Manufacturer Part #

1-350945-0

Universal MATE-N-LOK 5 Position Through-Hole Single Row Right Angle Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2605
Product Specification Section
TE Connectivity 1-350945-0 - Technical Attributes
Attributes Table
No of Positions: 5
Pitch: 6.35 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Operating Temp Range: -40°C to +105°C
Voltage Rating: 600V
Current Rating: 19A
Contact Plating: Tin
Material: Nylon
No of Rows: 1
Gender: Male
Type: Header
Mating Type: Positive Lock
Color: White
Mounting Method: Through Hole
Features & Applications
The 1-350945-0 is a Universal MATE-N-LOK 5 Position Through-Hole Single Row Right Angle Header.

Features:

  • Product Type = Connector
  • Product Line = Universal MATE-N-LOK
  • Connector Type = Header
  • Mating Retention Type = Positive Lock
  • Centerline (mm [in]) = 6.35 [0.250]
  • Number of Positions = 5
  • Mating Retention = With
  • Contact Diameter (mm [in]) = 2.13 [0.084]
  • Contact Type = Pin
  • Contact Layout = In-Line
  • Sealable = No
  • Connector Style = Plug
  • Housing Material = Nylon
  • UL Flammability Rating = UL 94V-0
  • RoHS/ELV Compliance = RoHS compliant, ELV compliant

 

 

 
Pricing Section
Global Stock:
920
USA:
920
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
920
Multiple Of:
1120
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,186.80
USD
Quantity
Unit Price
1,120+
$1.29