text.skipToContent text.skipToNavigation

Manufacturer Part #

1-5103308-3

AMP-LATCH 24 Position 0.1 inch Vertical Preloaded Shrouded Pin Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2637
Product Specification Section
TE Connectivity 1-5103308-3 - Technical Attributes
Attributes Table
No of Positions: 24
Pitch: 2.54 mm
Style/Orientation: Vertical Header/Plug
Type: Pin Headers
Mounting Method: PCB Mount
Pricing Section
Global Stock:
455
USA:
455
1,820
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
455
Multiple Of:
455
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$832.65
USD
Quantity
Unit Price
455
$1.83
910+
$1.81
Product Variant Information section