text.skipToContent text.skipToNavigation

Manufacturer Part #

1-5103311-2

60 Position Low Profile Right Angle Amp-Latch Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-5103311-2 - Technical Attributes
Attributes Table
No of Positions: 60
Pitch: 2.54 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Type: Header
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
210
Multiple Of:
210
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$968.10
USD
Quantity
Unit Price
210+
$4.61
Product Variant Information section