text.skipToContent text.skipToNavigation

Manufacturer Part #

1-5177986-1

40 Position Dual Row Vertical PCB Mount Board to Board Connecto

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2542
Product Specification Section
TE Connectivity 1-5177986-1 - Technical Attributes
Attributes Table
No of Positions: 40
Pitch: 0.8 mm
Style/Orientation: Vertical
Termination: Solder
Operating Temp Range: -40°C to +125°C
Voltage Rating: 100V
Current Rating: 0.5A
Contact Plating: Gold
Material: LCP
No of Rows: 2
Gender: Male
Type: Header
Mating Type: Polarization
Color: Natural
Insulation Resistance: 2MΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,400
USA:
2,400
9,600
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2400
Multiple Of:
2400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,200.00
USD
Quantity
Unit Price
2,400+
$1.75
Product Variant Information section