text.skipToContent text.skipToNavigation

Manufacturer Part #

1-5177986-4

100 Position Dual Row 0.031 inch Straight Surface Mount Board to Board Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-5177986-4 - Technical Attributes
Attributes Table
No of Positions: 100
Pitch: 0.8 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Board to Board
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
1100
Multiple Of:
1100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,577.00
USD
Quantity
Unit Price
1,100+
$5.07
Product Variant Information section