text.skipToContent text.skipToNavigation

Manufacturer Part #

1-5179029-0

200 Position Dual Row 0.031 inch Straight Surface Mount Board to Board Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-5179029-0 - Technical Attributes
Attributes Table
No of Positions: 200
Pitch: 0.8 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Board to Board
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$13,680.00
USD
Quantity
Unit Price
500+
$13.68
Product Variant Information section