text.skipToContent text.skipToNavigation

Manufacturer Part #

1-534206-0

AMPMODU Mod II Series 20 Position Through-Hole Vertical .100 Inch Receptacle

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-534206-0 - Technical Attributes
Attributes Table
No of Positions: 20
Pitch: 2.54 mm
Style/Orientation: Vertical Socket
Termination: Solder
Mounting Method: Through Hole
Features & Applications

The 1-534206-0 is a AMPMODU Mod II Series 20 Position Through-Hole Vertical .100 Inch Receptacle.

Features:

  • Product Type = Connector
  • Connector Series = Mod II
  • Profile = Standard
  • Mounting Pattern (mm [in]) = 2.54 x 2.54 [.100 x .100]
  • Sealed = No
  • Holddown Feature = Without
  • PCB Mounting Orientation = Vertical
  • PCB Mount Retention = With
  • Termination Method to PC Board = Through Hole - Solder
  • Termination Post Length (mm [in]) = 2.92 [0.115]
  • Solder Tail Contact Plating = Tin-Lead over Nickel
  • Connector Height (mm [in]) = 8.12 [0.320]
  • Number of Positions = 20
  • Number of Rows = Dual
  • Centerline, Matrix (mm [in]) = 2.54 x 2.54 [.100 x .100]
  • PCB Mount Retention Type = Retention Solder Tails
  • Contact Plating, Mating Area, Material = Gold (30)
  • Contact Base Material = Phosphor Bronze
  • Contact Configuration = Short Point
  • RoHS/ELV Compliance = RoHS compliant, ELV compliant

View the available 1-534206 series of Receptacles

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1320
Multiple Of:
1320
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,986.40
USD
Quantity
Unit Price
1,320+
$3.02
Product Variant Information section