text.skipToContent text.skipToNavigation

Manufacturer Part #

1-640389-6

MTA-156 16 Position Single Row Through-Hole Right Angle Wire to Board Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-640389-6 - Technical Attributes
Attributes Table
No of Positions: 16
Pitch: 3.96 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Type: Wire to Board
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$372.50
USD
Quantity
Unit Price
250
$0.755
500
$0.745
750
$0.74
1,250
$0.73
2,500+
$0.715
Product Variant Information section