text.skipToContent text.skipToNavigation

Manufacturer Part #

1-640445-3

MTA-156 13 Position Single Row Through-Hole Straight Wire to Board Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code:
Product Specification Section
TE Connectivity 1-640445-3 - Technical Attributes
Attributes Table
No of Positions: 13
Pitch: 3.96 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -55°C to +105°C
Voltage Rating: 600V
Current Rating: 7A
Contact Plating: Tin
Material: Polyester
No of Rows: 1
Gender: Male
Type: Wire to Board
Mating Type: Friction Lock
Color: Natural
Mounting Method: Through Hole
Features & Applications

The 1-640445-3 of MTA-156 series is a 13 Position Through-Hole Single Row Straight Wire to Board Header in a package of Box.

Specifications:

  • 2–28 contact positions
  • Connectors terminate 26, 28 and 30 AWG discrete wire
  • Color-coded housings
  • Maximum cable insulation ,diameter of .039 [0.99] with PVC insulation only
  • IDC contacts pre-loaded in receptacle housing
  • 30 V, 1 A contact rating
  • Contact design allows for gold-to-gold or tin-to-tin interface
  • Contacts are lubricated to prevent fretting corrosion
  • Wire feed-thru capability for daisy-chain wiring or closed
  • end for point-to-point wiring
  • Connectors are polarized for proper mating
  • Manual and semiautomatic ,application tooling

View the MTA-156 series of Through-Hole Single Row Board Header

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$330.00
USD
Quantity
Unit Price
30
$0.705
100
$0.685
250
$0.67
500
$0.66
1,500+
$0.63