text.skipToContent text.skipToNavigation

Manufacturer Part #

1-640445-5

MTA-156 15 Position Single Row Through-Hole Straight Wire to Board Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-640445-5 - Technical Attributes
Attributes Table
No of Positions: 15
Pitch: 3.96 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Wire to Board
Mounting Method: Through Hole
Features & Applications
 
The 1-640445-5 of MTA-156 series is a  15 Position Through-Hole Single Row Straight Wire to Board Header in a package of Box

Specifications:

  • 2–28 contact positions
  • Connectors terminate 26,28 and 30 AWG discrete wire or .050 [1.27] centerline ribbon cable
  • Color-coded housings
  • Maximum cable insulation diameter of .039 [0.99] with PVC insulation only
  • IDC contacts pre-loaded in receptacle housing
  • 30 V, 1 A contact rating
  • Contact design allows for gold-to-gold or tin-to-tin interface
  • Contacts are lubricated to prevent fretting corrosion
  • Wire feed-thru capability for daisy-chain wiring or closed end for point-to-point wiring
  • Connectors are polarized for proper mating
  • Manual and semiautomatic application tooling

View the MTA-156 series of Through-Hole Single Row Board Header

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$447.50
USD
Quantity
Unit Price
500
$0.895
1,000
$0.88
1,500
$0.875
2,000+
$0.865
Product Variant Information section