text.skipToContent text.skipToNavigation

Manufacturer Part #

1-640457-2

12 Position 2.54 mm Right Angle Through Hole Header Assembly

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2443
Product Specification Section
TE Connectivity 1-640457-2 - Technical Attributes
Attributes Table
No of Positions: 12
Pitch: 2.54 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Type: Pin Headers
Mounting Method: PCB Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$590.00
USD
Quantity
Unit Price
2,000
$0.295
6,000+
$0.29