text.skipToContent text.skipToNavigation

Manufacturer Part #

1-640457-8

MTA-100 18 Position Single Row Through-Hole Right Angle Wire to Board Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-640457-8 - Technical Attributes
Attributes Table
No of Positions: 18
Pitch: 2.54 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Type: Wire to Board
Mounting Method: Through Hole
Features & Applications
The 1-640457-8 of MTA-100 series is a 18 Position Through-Hole Single Row Right Angle Wire to Board Header in a Single packing.

Features:

  • PCB Mounting Orientation = Right Angle
  • Housing Material = Polyester
  • Solder Tail Contact Material = Copper Alloy
  • Voltage Rating (VAC) = 250 V 
  • Contacts are lubricated to prevent fretting corrosion
  • Wire feed-thru capability for daisy-chain wiring or closed end for point-to-point wiring
  • Connectors are polarized for proper mating
  • Manual and semiautomatic application tooling

View the 1-640457 series of Through-Hole Single Row Right Angle Wire Board Header

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,450.00
USD
Quantity
Unit Price
1,000+
$1.45
Product Variant Information section