text.skipToContent text.skipToNavigation

Manufacturer Part #

1-770973-0

Mini-Universal MATE-N-LOK 14 Position Dual Row Through-Hole Right Angle Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-770973-0 - Technical Attributes
Attributes Table
No of Positions: 14
Pitch: 4.14 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Operating Temp Range: -55°C to +105°C
Voltage Rating: 600V
Current Rating: 9.5A
Contact Plating: Tin
Material: Nylon
No of Rows: 2
Gender: Male
Type: Pin Headers
Mating Type: Locking Tab
Color: White
Mounting Method: Through Hole
Features & Applications
 
The 1-770973-0 is a Mini-Universal MATE-N-LOK 14 Position Through-Hole Dual Row Right Angle Header

Product Specification:

  • Connector
  • Header
  • Connector Style = Plug
  • Contact Type = Pin
  • Through Hole Contact Termination Type
  • Centerline 4.14 mm [0.163 in]
  • Number of Positions are 14
  • Applies to Printed Circuit Board
  • With Mating Retention
  • Nylon Housing Material

View the 1-770973 series of Header

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
41 Weeks
Minimum Order:
800
Multiple Of:
800
Total
$3,344.00
USD
Quantity
Unit Price
5
$4.50
20
$4.41
50
$4.35
125
$4.29
300+
$4.18
Product Variant Information section