text.skipToContent text.skipToNavigation

Manufacturer Part #

1-794071-0

Mini-Universal MATE-N-LOK 22 Position Dual Row Through-Hole Straight Pin Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-794071-0 - Technical Attributes
Attributes Table
No of Positions: 22
Pitch: 4.14 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -55°C to +105°C
Voltage Rating: 600V
Current Rating: 9.5A
Contact Plating: Tin
Material: Nylon
No of Rows: 2
Gender: Male
Type: Pin Headers
Mating Type: Locking Tab
Color: White
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
400
Multiple Of:
200
Total
$1,168.00
USD
Quantity
Unit Price
10
$3.11
25
$3.07
75
$3.02
150
$2.99
400+
$2.92
Product Variant Information section