text.skipToContent text.skipToNavigation

Manufacturer Part #

1-794072-1

Mini-Universal MATE-N-LOK 24 Position Dual Row Through Hole Vertical Pin Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-794072-1 - Technical Attributes
Attributes Table
No of Positions: 24
Pitch: 4.14 mm
Style/Orientation: Vertical Header/Plug
Termination: Solder
Type: Pin Headers
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
41 Weeks
Minimum Order:
400
Multiple Of:
400
Total
$3,628.00
USD
Quantity
Unit Price
400+
$9.07
Product Variant Information section