text.skipToContent text.skipToNavigation

Manufacturer Part #

1-794105-0

Dual Row 18 Position 600 V Right Angle Boardlock Mate-N-Lok Plug Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-794105-0 - Technical Attributes
Attributes Table
No of Positions: 18
Pitch: 4.14 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Operating Temp Range: -20°C to +85°C
Voltage Rating: 600V
Current Rating: 9.5A
Contact Plating: Tin
Material: Nylon
No of Rows: 2
Gender: Male
Type: Header
Color: White
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
400
Multiple Of:
400
Total
$1,780.00
USD
Quantity
Unit Price
400+
$4.45
Product Variant Information section