text.skipToContent text.skipToNavigation

Manufacturer Part #

1-85829-0

AMPMODU .156 inch Vertical Mount Angle 10-Pin Contact Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-85829-0 - Technical Attributes
Attributes Table
No of Positions: 10
Pitch: 3.96 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Header
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
46 Weeks
Minimum Order:
500
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,280.00
USD
Quantity
Unit Price
50
$8.72
100
$8.67
150
$8.64
200
$8.62
250+
$8.56
Product Variant Information section