text.skipToContent text.skipToNavigation

Manufacturer Part #

1-917542-2

DYNAMIC D-5 S/ROW HDR ASY 4P V

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-917542-2 - Technical Attributes
Attributes Table
No of Positions: 4
Pitch: 10.16 mm
Style/Orientation: Vertical
Termination: Solder
Operating Temp Range: -55°C to +105°C
Voltage Rating: 630V
Current Rating: 30A
Contact Plating: Gold
Material: Polyester
No of Rows: 1
Gender: Male
Type: Shrouded Header
Mating Type: Detent Latch
Color: Black
Insulation Resistance: 1GΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,010
Factory Lead Time:
18 Weeks
Minimum Order:
700
Multiple Of:
700
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,488.00
USD
Quantity
Unit Price
700+
$7.84
Product Variant Information section