text.skipToContent text.skipToNavigation

Manufacturer Part #

1-963224-1

42 Position Black Tab Mount Header Timer Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2631
Product Specification Section
TE Connectivity 1-963224-1 - Technical Attributes
Attributes Table
No of Positions: 42
Style/Orientation: Plug
Type: Header
Mounting Method: Tab Mount
Features & Applications
 
The 1-963224-1 is a 42 Positions Preloaded Black Tab contact type Plug Connector .

Product Specification:

  • Connector
  • Header
  • Connector Style = Plug
  • Contact Type = Tab
  • Number of Positions are 42
  • Centreline is 5.00 mm [0.197 in] 
  • Housing Color Black
  • Preloaded

View the 1-963224-1 series of Headers

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$897.00
USD
Quantity
Unit Price
100
$8.97
200+
$8.89
Product Variant Information section