text.skipToContent text.skipToNavigation

Manufacturer Part #

1-963484-1

70 Position 0.197 inch Black Tab Mount Header Timer Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2512
Product Specification Section
TE Connectivity 1-963484-1 - Technical Attributes
Attributes Table
No of Positions: 70
Pitch: 5 mm
Style/Orientation: Plug
Type: Header
Mounting Method: Tab Mount
Features & Applications
 
The 1-963484-1 is a 70 Position 0.197 inch Black Tab Mount Header Timer Connector .

Product Specification:

  • Connector
  • Header
  • Connector Style = Plug
  • Contact Type = Tab
  • .6/2.8, Hybrid Timer, JPT/Micro Timer 2 type of Connector  
  • Number of Positions are 70
  • Centreline is 5.00 mm [0.197 in] 
  • Housing Color Black
  • Preloaded

View the 1-963484 series of Headers

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
33 Weeks
Minimum Order:
55
Multiple Of:
11
Total
$864.05
USD
Quantity
Unit Price
11
$15.95
22
$15.85
33
$15.79
55
$15.71
110+
$15.55
Product Variant Information section