text.skipToContent text.skipToNavigation

Manufacturer Part #

1-967280-1

MQS Series 42 Position Black Tab Mount Header Timer Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2344
Product Specification Section
TE Connectivity 1-967280-1 - Technical Attributes
Attributes Table
No of Positions: 42
Pitch: 5 mm
Style/Orientation: Plug
Type: Header
Mounting Method: Tab Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$1,218.00
USD
Quantity
Unit Price
100+
$12.18