text.skipToContent text.skipToNavigation

Manufacturer Part #

10127721-082LF

8 Position Vertical 3mm Header

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2541
Product Specification Section
Amphenol Communications Solutions 10127721-082LF - Technical Attributes
Attributes Table
No of Positions: 8
Pitch: 3 mm
Style/Orientation: Vertical
Termination: Solder
Operating Temp Range: -40°C to +105°C
Voltage Rating: 600V
Current Rating: 8.5A
Contact Plating: Gold Flash
Material: LCP
No of Rows: 2
Gender: Male
Type: Shrouded Header
Mating Type: Locking Ramp
Color: Black
Insulation Resistance: 1GΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
4,500
USA:
4,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
375
Multiple Of:
375
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$99.38
USD
Quantity
Unit Price
375
$0.265
1,125
$0.26
3,750
$0.255
5,625+
$0.25
Product Variant Information section