text.skipToContent text.skipToNavigation

Manufacturer Part #

10127819-20211LF

Minitek® Pwr 4.2 mm 20 Position Dual Row Right Angle Glow Wire Header

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Communications Solutions 10127819-20211LF - Technical Attributes
Attributes Table
No of Positions: 20
Pitch: 4.2 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Operating Temp Range: -40°C to +105°C
Voltage Rating: 600V
Current Rating: 10A
Contact Plating: Tin
Material: Polyamide / Nylon
No of Rows: 2
Gender: Male
Type: Board to Cable
Mating Type: Locking Ramp
Color: Natural
Insulation Resistance: 1000MΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
540
Multiple Of:
90
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$488.70
USD
Quantity
Unit Price
90
$0.94
270
$0.915
450
$0.905
900
$0.89
1,800+
$0.87
Product Variant Information section